220 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805220RBEEA

DigiKey Part Number
541-3761-2-ND - Tape & Reel (TR)
541-3761-1-ND - Cut Tape (CT)
541-3761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805220RBEEA
Description
RES 220 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805220RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-221-B-T5Susumu2 980RG20P220BCT-ND2,09000 KčDirect
RT0805BRD07220RLYAGEO15 016YAG1830CT-ND2,09000 KčDirect
In-Stock: 3 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,15300 Kč71,53 Kč
256,63200 Kč165,80 Kč
506,26080 Kč313,04 Kč
1005,91880 Kč591,88 Kč
2505,50836 Kč1 377,09 Kč
5005,22930 Kč2 614,65 Kč
1 0004,97737 Kč4 977,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,49052 Kč22 452,60 Kč
10 0004,31961 Kč43 196,10 Kč
15 0004,22938 Kč63 440,70 Kč
25 0004,12518 Kč103 129,50 Kč
35 0004,06198 Kč142 169,30 Kč
50 0003,99943 Kč199 971,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč