RTAN0805BKE220R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3 936
Unit Price: 8,55000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,21661 Kč
Datasheet
220 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE220R

DigiKey Part Number
RTAN0805BKE220RTR-ND - Tape & Reel (TR)
RTAN0805BKE220RCT-ND - Cut Tape (CT)
RTAN0805BKE220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE220R
Description
RES 220 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805220RBEEAVishay Dale3 936541-3761-1-ND8,55000 KčDirect
TNPW0805220RBEENVishay Dale0TNPW0805220RBEEN-ND6,21661 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,15200 Kč61,52 Kč
255,70600 Kč142,65 Kč
505,38900 Kč269,45 Kč
1005,09500 Kč509,50 Kč
2504,73920 Kč1 184,80 Kč
5004,49854 Kč2 249,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,28080 Kč4 280,80 Kč
2 0004,08539 Kč8 170,78 Kč
3 0003,98118 Kč11 943,54 Kč
5 0003,85981 Kč19 299,05 Kč
7 0003,78566 Kč26 499,62 Kč
10 0003,71190 Kč37 119,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč