ERA-6AEB221V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: 1,71332 Kč
Datasheet

Direct


Susumu
In Stock: 2 980
Unit Price: 2,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,86869 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 592
Unit Price: 2,71000 Kč
Datasheet

Direct


YAGEO
In Stock: 15 006
Unit Price: 2,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 3 936
Unit Price: 8,55000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,21661 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,77541 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,02455 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,68942 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,02810 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 51,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,00128 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,83398 Kč
Datasheet
220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB221V

DigiKey Part Number
P220DATR-ND - Tape & Reel (TR)
P220DACT-ND - Cut Tape (CT)
P220DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB221V
Description
RES SMD 220 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB221V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D2200BPW00Vishay0231225672216-ND1,71332 KčDirect
RG2012P-221-B-T5Susumu2 980RG20P220BCT-ND2,09000 KčDirect
RNCF0805BKE220RStackpole Electronics Inc0RNCF0805BKE220R-ND1,86869 KčDirect
RNCF0805BTE220RStackpole Electronics Inc9 592738-RNCF0805BTE220RCT-ND2,71000 KčDirect
RT0805BRD07220RLYAGEO15 006YAG1830CT-ND2,09000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,46000 Kč14,60 Kč
251,35960 Kč33,99 Kč
501,28460 Kč64,23 Kč
1001,21170 Kč121,17 Kč
2501,12452 Kč281,13 Kč
5001,06364 Kč531,82 Kč
1 0001,00795 Kč1 007,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89775 Kč4 488,75 Kč
10 0000,85829 Kč8 582,90 Kč
15 0000,83729 Kč12 559,35 Kč
25 0000,81289 Kč20 322,25 Kč
35 0000,79801 Kč27 930,35 Kč
50 0000,78323 Kč39 161,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč