MCU08050D2200BPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 2,39642 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Direct


Susumu
In Stock: 2 980
Unit Price: 2,09000 Kč
Datasheet

Direct


YAGEO
In Stock: 15 006
Unit Price: 2,09000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,77541 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,02455 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,68942 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,02810 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 51,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,00128 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,83398 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 15,07431 Kč
Datasheet
220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D2200BPW00

DigiKey Part Number
231225672216-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D2200BPW00
Description
RES 220 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D2200BPW00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D2200BP500Vishay0MCU08050D2200BP500-ND2,39642 KčParametric Equivalent
ERA-6AEB221VPanasonic Industry0P220DACT-ND2,09000 KčDirect
RG2012P-221-B-T5Susumu2 980RG20P220BCT-ND2,09000 KčDirect
RT0805BRD07220RLYAGEO15 006YAG1830CT-ND2,09000 KčDirect
RG2012N-221-B-T5Susumu0RG2012N-221-B-T5-ND4,77541 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,71332 Kč8 566,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,71332 Kč
Unit Price with VAT:2,07312 Kč