Direct
Direct
Upgrade
Upgrade
Upgrade

RT0805WRB07220RL | |
|---|---|
DigiKey Part Number | RT0805WRB07220RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805WRB07220RL |
Description | RES SMD 220 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB07220RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-221-W-T1 | Susumu | 1 598 | RG20N220WCT-ND | 13,76000 Kč | Direct |
| RG2012N-221-W-T5 | Susumu | 0 | RG2012N-221-W-T5-ND | 7,02455 Kč | Direct |
| RG2012V-221-P-T1 | Susumu | 0 | RG2012V220PCT-ND | 51,10000 Kč | Upgrade |
| RG2012V-221-W-T1 | Susumu | 0 | RG2012V-221-W-T1-ND | 21,00128 Kč | Upgrade |
| RG2012V-221-W-T5 | Susumu | 0 | RG2012V-221-W-T5-ND | 20,83398 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,07431 Kč | 75 371,55 Kč |
| Unit Price without VAT: | 15,07431 Kč |
|---|---|
| Unit Price with VAT: | 18,23992 Kč |


