RNCF0805BKE100K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,96999 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1 000
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 15 419
Unit Price: 2,53000 Kč
Datasheet

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10 098
Unit Price: 4,21000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 13 777
Unit Price: 5,26000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 118 834
Unit Price: 2,11000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 6 420
Unit Price: 9,89000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27 055
Unit Price: 7,16000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7 376
Unit Price: 10,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 2 547
Unit Price: 9,47000 Kč
Datasheet

Upgrade


Vishay
In Stock: 5 851
Unit Price: 5,05000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 11,50214 Kč
Datasheet
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE100K

DigiKey Part Number
RNCF0805BKE100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE100K
Description
RES SMD 100K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,88612 Kč9 430,60 Kč
Unit Price without VAT:1,88612 Kč
Unit Price with VAT:2,28221 Kč