
CPF0805B100KE | |
|---|---|
DigiKey Part Number | A106042TR-ND - Tape & Reel (TR) A106042CT-ND - Cut Tape (CT) A106042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B100KE |
Description | RES SMD 100K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 3,15320 Kč | 157,66 Kč |
| 100 | 2,97860 Kč | 297,86 Kč |
| 250 | 2,76680 Kč | 691,70 Kč |
| 500 | 2,62326 Kč | 1 311,63 Kč |
| 1 000 | 2,49232 Kč | 2 492,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22124 Kč | 11 106,20 Kč |
| 10 000 | 2,05206 Kč | 20 520,60 Kč |
| 15 000 | 2,03318 Kč | 30 497,70 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

