
CPF0805B100KE1 | |
|---|---|
DigiKey Part Number | A102333TR-ND - Tape & Reel (TR) A102333CT-ND - Cut Tape (CT) A102333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 25 | 4,00320 Kč | 100,08 Kč |
| 50 | 3,77840 Kč | 188,92 Kč |
| 100 | 3,51830 Kč | 351,83 Kč |
| 250 | 3,31896 Kč | 829,74 Kč |
| 500 | 3,14794 Kč | 1 573,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94925 Kč | 2 949,25 Kč |
| 2 000 | 2,68044 Kč | 5 360,88 Kč |
| 3 000 | 2,64486 Kč | 7 934,58 Kč |
| 5 000 | 2,60753 Kč | 13 037,65 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

