Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT100K | |
|---|---|
DigiKey Part Number | RMCS0805FT100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT100K |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT100K Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT100K | Stackpole Electronics Inc | 355 055 | RMCF0805FT100KCT-ND | 2,10000 Kč | Similar |
| RMCP0805FT100K | Stackpole Electronics Inc | 0 | RMCP0805FT100K-ND | 0,19873 Kč | Similar |
| AF0805FR-07100KL | YAGEO | 4 952 | 13-AF0805FR-07100KLCT-ND | 2,52000 Kč | Upgrade |
| ERJ-S06F1003V | Panasonic Industry | 0 | 10-ERJ-S06F1003VCT-ND | 6,09000 Kč | Upgrade |
| ERJ-UP6F1003V | Panasonic Industry | 3 336 | 10-ERJ-UP6F1003VCT-ND | 4,62000 Kč | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16681 Kč | 834,05 Kč |
| Unit Price without VAT: | 0,16681 Kč |
|---|---|
| Unit Price with VAT: | 0,20184 Kč |










