Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RMCP0805FT100K | |
|---|---|
DigiKey Part Number | RMCP0805FT100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0805FT100K |
Description | RES 100K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805FT100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805F100K | TE Connectivity Passive Product | 16 433 | A126415CT-ND | 2,94000 Kč | Direct |
| CRCW0805100KFKEAHP | Vishay Dale | 72 875 | 541-100KTCT-ND | 3,99000 Kč | Upgrade |
| ERJ-P06D1003V | Panasonic Industry | 262 | P16040CT-ND | 5,25000 Kč | Upgrade |
| ERJ-P06F1003V | Panasonic Industry | 17 900 | P16060CT-ND | 3,99000 Kč | Upgrade |
| ERJ-UP6F1003V | Panasonic Industry | 3 336 | 10-ERJ-UP6F1003VCT-ND | 4,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19873 Kč | 993,65 Kč |
| Unit Price without VAT: | 0,19873 Kč |
|---|---|
| Unit Price with VAT: | 0,24046 Kč |





