Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG49K9 | |
|---|---|
DigiKey Part Number | RMCF0805FG49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG49K9 |
Description | RES 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG49K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC49K9 | Stackpole Electronics Inc | 0 | RGC0805DTC49K9-ND | 0,79028 Kč | Upgrade |
| CRCW080549K9FKEA | Vishay Dale | 321 210 | 541-49.9KCCT-ND | 2,10000 Kč | Direct |
| CRCW080549K9FKEB | Vishay Dale | 38 101 | 541-CRCW080549K9FKEBCT-ND | 2,10000 Kč | Direct |
| CRCW080549K9FKTC | Vishay Dale | 0 | CRCW080549K9FKTC-ND | 0,37792 Kč | Direct |
| CRG0805F49K9 | TE Connectivity Passive Product | 0 | CRG0805F49K9-ND | 0,12924 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08704 Kč | 870,40 Kč |
| Unit Price without VAT: | 0,08704 Kč |
|---|---|
| Unit Price with VAT: | 0,10532 Kč |











