ERJ-S06F4992V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 215 612
Unit Price: 2,52000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12924 Kč
Datasheet

Direct


Vishay Dale
In Stock: 28 268
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16681 Kč
Datasheet

Similar


YAGEO
In Stock: 37 510
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 108
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 316 210
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 2 058
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 6 359
Unit Price: 3,36000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,32509 Kč
Datasheet

Similar


YAGEO
In Stock: 1 213 260
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 288
Unit Price: 4,41000 Kč
Datasheet
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F4992V

DigiKey Part Number
ERJ-S06F4992V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F4992V
Description
RES 49.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F4992V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF4992VPanasonic Industry215 612P49.9KCCT-ND2,52000 KčSimilar
CRG0805F49K9TE Connectivity Passive Product0CRG0805F49K9-ND0,12924 KčDirect
RCA080549K9FKEAVishay Dale28 268541-2229-1-ND2,31000 KčDirect
RMCS0805FT49K9Stackpole Electronics Inc0RMCS0805FT49K9-ND0,16681 KčUpgrade
AC0805FR-0749K9LYAGEO37 510YAG5375CT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12205 Kč5 610,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12205 Kč
Unit Price with VAT:1,35768 Kč