Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-0749K9L | |
|---|---|
DigiKey Part Number | AR0805FR-0749K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-0749K9L |
Description | RES SMD 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-0749K9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0749K9L | YAGEO | 37 510 | YAG5375CT-ND | 2,10000 Kč | Upgrade |
| RC0805DR-0749K9L | YAGEO | 0 | RC0805DR-0749K9L-ND | 0,32509 Kč | Upgrade |
| RC2012F4992CS | Samsung Electro-Mechanics | 0 | 1276-5378-2-ND | 0,31253 Kč | Direct |
| RCS2012F4992CS | Samsung Electro-Mechanics | 0 | RCS2012F4992CS-ND | 0,24452 Kč | Upgrade |
| CRCW080549K9FKEA | Vishay Dale | 321 210 | 541-49.9KCCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69907 Kč | 8 495,35 Kč |
| Unit Price without VAT: | 1,69907 Kč |
|---|---|
| Unit Price with VAT: | 2,05587 Kč |












