RMCS0805FT49K9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 74 989
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,12205 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,24452 Kč
Datasheet

Similar


YAGEO
In Stock: 37 510
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


Vishay Dale
In Stock: 311 200
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 2 058
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 6 359
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 215 562
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,32509 Kč
Datasheet

Similar


YAGEO
In Stock: 1 213 250
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 288
Unit Price: 4,41000 Kč
Datasheet
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT49K9

DigiKey Part Number
RMCS0805FT49K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805FT49K9
Description
RES 49.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT49K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT49K9Stackpole Electronics Inc74 989RMCF0805FT49K9CT-ND2,10000 KčSimilar
ERJ-S06F4992VPanasonic Industry0ERJ-S06F4992V-ND1,12205 KčUpgrade
RCS2012F4992CSSamsung Electro-Mechanics0RCS2012F4992CS-ND0,24452 KčUpgrade
AC0805FR-0749K9LYAGEO37 510YAG5375CT-ND2,10000 KčSimilar
AR0805FR-0749K9LYAGEO0AR0805FR-0749K9L-ND1,69907 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16681 Kč834,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16681 Kč
Unit Price with VAT:0,20184 Kč