49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080549K9FKEA

DigiKey Part Number
541-1824-2-ND - Tape & Reel (TR)
541-1824-1-ND - Cut Tape (CT)
541-1824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG080549K9FKEA
Description
RES 49.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080549K9FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080549K9FKEACVishay Dale70 909541-4141-1-ND2,10000 KčDirect
CRCW080549K9FKEAVishay Dale321 210541-49.9KCCT-ND2,10000 KčSimilar
CRCW080549K9FKEBVishay Dale38 101541-CRCW080549K9FKEBCT-ND2,10000 KčSimilar
CRCW080549K9FKTAVishay Dale6 359541-CRCW080549K9FKTACT-ND3,36000 KčSimilar
RCA080549K9FKEAVishay Dale28 268541-2229-1-ND2,31000 KčSimilar
In-Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,53300 Kč15,33 Kč
251,20120 Kč30,03 Kč
501,00380 Kč50,19 Kč
1000,85250 Kč85,25 Kč
2500,69964 Kč174,91 Kč
5000,61230 Kč306,15 Kč
1 0000,54343 Kč543,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41685 Kč2 084,25 Kč
10 0000,38605 Kč3 860,50 Kč
15 0000,37105 Kč5 565,75 Kč
25 0000,35480 Kč8 870,00 Kč
35 0000,34550 Kč12 092,50 Kč
50 0000,33671 Kč16 835,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč