RMCF0805FG100R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,78305 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 308 829
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9 332
Unit Price: 2,29000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 239 951
Unit Price: 2,11000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 2 819
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,17508 Kč
Datasheet

Direct


Vishay Dale
In Stock: 9 378
Unit Price: 3,33000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,37447 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 937 212
Unit Price: 2,08000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 155 988
Unit Price: 2,32000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 7 256
Unit Price: 2,91000 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 1 243
Unit Price: 18,93000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76125 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 665
Unit Price: 2,29000 Kč
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG100R

DigiKey Part Number
RMCF0805FG100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG100R
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08624 Kč862,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08624 Kč
Unit Price with VAT:0,10435 Kč