
CRCW0805100RFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0805100RFKTBTR-ND - Tape & Reel (TR) 541-CRCW0805100RFKTBCT-ND - Cut Tape (CT) 541-CRCW0805100RFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RFKTB |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RFKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,58100 Kč | 15,81 Kč |
| 25 | 1,24000 Kč | 31,00 Kč |
| 50 | 0,91960 Kč | 45,98 Kč |
| 100 | 0,65540 Kč | 65,54 Kč |
| 250 | 0,56840 Kč | 142,10 Kč |
| 5 000 | 0,45902 Kč | 2 295,10 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

