
ASC0805-100RF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-100RF1TR-ND - Tape & Reel (TR) 696-ASC0805-100RF1CT-ND - Cut Tape (CT) 696-ASC0805-100RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0805-100RF1 |
Description | RES 100 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-100RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 11,75500 Kč | 117,55 Kč |
| 50 | 9,22540 Kč | 461,27 Kč |
| 100 | 8,48680 Kč | 848,68 Kč |
| 500 | 7,30874 Kč | 3 654,37 Kč |
| 1 000 | 6,96502 Kč | 6 965,02 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |

