
RMEF0805FT100R | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT100RTR-ND - Tape & Reel (TR) 738-RMEF0805FT100RCT-ND - Cut Tape (CT) 738-RMEF0805FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT100R |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,78240 Kč | 19,56 Kč |
| 50 | 0,64920 Kč | 32,46 Kč |
| 100 | 0,54300 Kč | 54,30 Kč |
| 250 | 0,43776 Kč | 109,44 Kč |
| 500 | 0,37742 Kč | 188,71 Kč |
| 1 000 | 0,32978 Kč | 329,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25404 Kč | 1 270,20 Kč |
| 10 000 | 0,23203 Kč | 2 320,30 Kč |
| 15 000 | 0,22132 Kč | 3 319,80 Kč |
| 25 000 | 0,20974 Kč | 5 243,50 Kč |
| 35 000 | 0,20311 Kč | 7 108,85 Kč |
| 50 000 | 0,19685 Kč | 9 842,50 Kč |
| 60 000 | 0,19392 Kč | 11 635,20 Kč |
| 120 000 | 0,18426 Kč | 22 111,20 Kč |
| 125 000 | 0,18376 Kč | 22 970,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

