RMCF0603JG390R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 28 267
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08822 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08822 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,33221 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,30234 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 632 543
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 10 610
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 41 621
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 606 467
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 360
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,79163 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,44377 Kč
Datasheet
390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG390R

DigiKey Part Number
RMCF0603JG390RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG390R
Description
RES 390 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG390R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603390RJNEAVishay Dale28 267541-390GCT-ND2,10000 KčDirect
CRCW0603390RJNEBVishay Dale0CRCW0603390RJNEB-ND0,08822 KčDirect
CRCW0603390RJNECVishay Dale0CRCW0603390RJNEC-ND0,08822 KčDirect
CRCW0603390RJNTBVishay Dale0CRCW0603390RJNTB-ND0,33221 KčDirect
CRCW0603390RJNTCVishay Dale0CRCW0603390RJNTC-ND0,30234 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05640 Kč564,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05640 Kč
Unit Price with VAT:0,06824 Kč