Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603390RJNEB | |
|---|---|
DigiKey Part Number | CRCW0603390RJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603390RJNEB |
Description | RES SMD 390 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603390RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603390RFKEB | Vishay Dale | 0 | CRCW0603390RFKEB-ND | 0,09853 Kč | Parametric Equivalent |
| CRCW0603390RFKTA | Vishay Dale | 0 | CRCW0603390RFKTA-ND | 0,44860 Kč | Parametric Equivalent |
| CRCW0603390RJNTA | Vishay Dale | 0 | CRCW0603390RJNTA-ND | 0,38435 Kč | Parametric Equivalent |
| CRCW0603390RJNTC | Vishay Dale | 0 | CRCW0603390RJNTC-ND | 0,30234 Kč | Parametric Equivalent |
| ERJ-3GEYJ391V | Panasonic Industry | 632 543 | P390GCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,08822 Kč | 1 764,40 Kč |
| Unit Price without VAT: | 0,08822 Kč |
|---|---|
| Unit Price with VAT: | 0,10675 Kč |




