Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J391V | |
|---|---|
DigiKey Part Number | ERJ-S03J391V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J391V |
Description | RES 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J391V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ391V | Panasonic Industry | 632 543 | P390GCT-ND | 2,10000 Kč | Similar |
| CR0603-JW-391ELF | Bourns Inc. | 9 360 | CR0603-JW-391ELFCT-ND | 2,10000 Kč | Similar |
| CRCW0603390RJNEA | Vishay Dale | 28 067 | 541-390GCT-ND | 2,10000 Kč | Similar |
| CRCW0603390RJNEAIF | Vishay Dale | 0 | CRCW0603390RJNEAIF-ND | 1,79163 Kč | Similar |
| CRCW0603390RJNEB | Vishay Dale | 0 | CRCW0603390RJNEB-ND | 0,08822 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44377 Kč | 4 437,70 Kč |
| Unit Price without VAT: | 0,44377 Kč |
|---|---|
| Unit Price with VAT: | 0,53696 Kč |





