CRCW0603390RJNEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00554 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 632 543
Unit Price: 0,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00228 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 103 397
Unit Price: 0,08000 Kč
Datasheet
390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603390RJNEC

DigiKey Part Number
CRCW0603390RJNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603390RJNEC
Description
RES SMD 390 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603390RJNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603390RFKECVishay Dale0CRCW0603390RFKEC-ND0,00554 KčParametric Equivalent
ERJ-3GEYJ391VPanasonic Industry632 543P390GCT-ND0,08000 KčDirect
RMCF0603JG390RStackpole Electronics Inc0RMCF0603JG390RTR-ND0,00228 KčDirect
RMCF0603JT390RStackpole Electronics Inc103 397RMCF0603JT390RCT-ND0,08000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,08822 Kč1 764,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08822 Kč
Unit Price with VAT:0,10675 Kč