Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF0603JG200R | |
|---|---|
DigiKey Part Number | RMCF0603JG200RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG200R |
Description | RES 200 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG200R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0603JT200R | Stackpole Electronics Inc | 0 | RPC0603JT200R-ND | 0,36612 Kč | Similar |
| CRCW0603200RJNEA | Vishay Dale | 43 870 | 541-200GCT-ND | 2,10000 Kč | Direct |
| CRCW0603200RJNEB | Vishay Dale | 16 110 | 541-CRCW0603200RJNEBCT-ND | 2,10000 Kč | Direct |
| CRCW0603200RJNEC | Vishay Dale | 0 | CRCW0603200RJNEC-ND | 0,09515 Kč | Direct |
| CRCW0603200RJNTB | Vishay Dale | 0 | CRCW0603200RJNTB-ND | 0,33221 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05640 Kč | 564,00 Kč |
| Unit Price without VAT: | 0,05640 Kč |
|---|---|
| Unit Price with VAT: | 0,06824 Kč |








