200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ201V

DigiKey Part Number
P200GTR-ND - Tape & Reel (TR)
P200GCT-ND - Cut Tape (CT)
P200GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ201V
Description
RES SMD 200 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603200RJNEAVishay Dale43 870541-200GCT-ND2,10000 KčDirect
CRCW0603200RJNEBVishay Dale16 110541-CRCW0603200RJNEBCT-ND2,10000 KčDirect
RMCF0603JT200RStackpole Electronics Inc64 626RMCF0603JT200RCT-ND2,10000 KčDirect
CRG0603F200RTE Connectivity Passive Product2 9621712-CRG0603F200RCT-ND2,10000 KčUpgrade
RC0603FR-07200RLYAGEO489 126311-200HRCT-ND2,10000 KčUpgrade
In-Stock: 327 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,57120 Kč14,28 Kč
500,46620 Kč23,31 Kč
1000,38640 Kč38,64 Kč
2500,30404 Kč76,01 Kč
5000,25786 Kč128,93 Kč
1 0000,22132 Kč221,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15761 Kč788,05 Kč
10 0000,14159 Kč1 415,90 Kč
15 0000,13381 Kč2 007,15 Kč
25 0000,12538 Kč3 134,50 Kč
35 0000,12057 Kč4 219,95 Kč
50 0000,11602 Kč5 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč