


CR6A-KIT | |
|---|---|
DigiKey Part Number | CR6A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR6A-KIT |
Description | RES KIT 11-910K 1/10W 3000PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/10W Surface Mount 3000 Pieces (60 Values - 50 Each) |
EDA/CAD Models | CR6A-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 11 ~ 910k | |
Power (Watts) | 1/10W | |
Tolerance | ±5% | |
Features | Automotive AEC-Q200 | |
Quantity | 3000 Pieces (60 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,79000 Kč | 1 211,79 Kč |
| 10 | 1 052,56700 Kč | 10 525,67 Kč |
| Unit Price without VAT: | 1 211,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,26590 Kč |


