Upgrade
Parametric Equivalent
Parametric Equivalent

RPC0603JT200R | |
|---|---|
DigiKey Part Number | RPC0603JT200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT200R |
Description | RES 200 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT200R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P03J201V | Panasonic Industry | 13 398 | P16033CT-ND | 4,62000 Kč | Upgrade |
| SR0603FR-07200RL | YAGEO | 0 | 13-SR0603FR-07200RL-ND | 1,23762 Kč | Parametric Equivalent |
| SR0603JR-07200RL | YAGEO | 0 | SR0603JR-07200RL-ND | 0,51248 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36612 Kč | 1 830,60 Kč |
| Unit Price without VAT: | 0,36612 Kč |
|---|---|
| Unit Price with VAT: | 0,44301 Kč |




