
ERJ-P03J201V | |
|---|---|
DigiKey Part Number | P16033TR-ND - Tape & Reel (TR) P16033CT-ND - Cut Tape (CT) P16033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J201V |
Description | RES SMD 200 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J201V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,36280 Kč | 136,28 Kč |
| 250 | 1,14648 Kč | 286,62 Kč |
| 500 | 1,02134 Kč | 510,67 Kč |
| 1 000 | 0,92244 Kč | 922,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73556 Kč | 3 677,80 Kč |
| 10 000 | 0,69128 Kč | 6 912,80 Kč |
| 15 000 | 0,66968 Kč | 10 045,20 Kč |
| 25 000 | 0,64629 Kč | 16 157,25 Kč |
| 35 000 | 0,63290 Kč | 22 151,50 Kč |
| 50 000 | 0,62023 Kč | 31 011,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

