200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-07200RL

DigiKey Part Number
311-200GRTR-ND - Tape & Reel (TR)
311-200GRCT-ND - Cut Tape (CT)
311-200GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-07200RL
Description
RES 200 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
250,32760 Kč8,19 Kč
500,26040 Kč13,02 Kč
1000,21000 Kč21,00 Kč
2500,16044 Kč40,11 Kč
5000,13270 Kč66,35 Kč
1 0000,11108 Kč111,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07286 Kč364,30 Kč
10 0000,06371 Kč637,10 Kč
15 0000,05926 Kč888,90 Kč
25 0000,05446 Kč1 361,50 Kč
35 0000,05173 Kč1 810,55 Kč
50 0000,04914 Kč2 457,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč