49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT49K9

DigiKey Part Number
RMCF0201FT49K9TR-ND - Tape & Reel (TR)
RMCF0201FT49K9CT-ND - Cut Tape (CT)
RMCF0201FT49K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT49K9
Description
RES 49.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT49K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020149K9FNEDVishay Dale33 272541-49.9KABCT-ND2,10000 KčDirect
CRCW020149K9FKEDVishay Dale3 019541-49.9KAABCT-ND4,62000 KčUpgrade
AC0201FR-0749K9LYAGEO4 250YAG5217CT-ND2,10000 KčSimilar
ERJ-1GNF4992CPanasonic Industry124 644P123047CT-ND2,10000 KčSimilar
RC0201FR-0749K9LYAGEO112 202YAG2701CT-ND2,10000 KčSimilar
In-Stock: 7 328
Factory Stock: 19 260 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,41160 Kč10,29 Kč
500,32760 Kč16,38 Kč
1000,26670 Kč26,67 Kč
2500,20748 Kč51,87 Kč
5000,17302 Kč86,51 Kč
1 0000,14636 Kč146,36 Kč
5 0000,10436 Kč521,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09227 Kč922,70 Kč
20 0000,08268 Kč1 653,60 Kč
30 0000,07803 Kč2 340,90 Kč
50 0000,07299 Kč3 649,50 Kč
70 0000,07012 Kč4 908,40 Kč
100 0000,06740 Kč6 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč