
RC0201FR-0749K9L | |
|---|---|
DigiKey Part Number | YAG2701TR-ND - Tape & Reel (TR) YAG2701CT-ND - Cut Tape (CT) YAG2701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0749K9L |
Description | RES 49.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0749K9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,52920 Kč | 13,23 Kč |
| 50 | 0,42840 Kč | 21,42 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 250 | 0,27632 Kč | 69,08 Kč |
| 500 | 0,23350 Kč | 116,75 Kč |
| 1 000 | 0,19990 Kč | 199,90 Kč |
| 5 000 | 0,14657 Kč | 732,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12372 Kč | 1 237,20 Kč |
| 20 000 | 0,11220 Kč | 2 244,00 Kč |
| 30 000 | 0,10661 Kč | 3 198,30 Kč |
| 50 000 | 0,10054 Kč | 5 027,00 Kč |
| 70 000 | 0,09707 Kč | 6 794,90 Kč |
| 100 000 | 0,09380 Kč | 9 380,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

