49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0749K9L

DigiKey Part Number
YAG5217TR-ND - Tape & Reel (TR)
YAG5217CT-ND - Cut Tape (CT)
YAG5217DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0749K9L
Description
RES SMD 49.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0749K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0749K9LYAGEO112 702YAG2701CT-ND2,10000 KčUpgrade
CRCW020149K9FNEDVishay Dale33 272541-49.9KABCT-ND2,10000 KčDirect
RK73H1HTTC4992FKOA Speer Electronics, Inc.57 0062019-RK73H1HTTC4992FCT-ND2,10000 KčDirect
RMCF0201FT49K9Stackpole Electronics Inc7 328RMCF0201FT49K9CT-ND2,10000 KčDirect
ERJ-1GNF4992CPanasonic Industry124 644P123047CT-ND2,10000 KčUpgrade
In-Stock: 4 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,68880 Kč17,22 Kč
500,56280 Kč28,14 Kč
1000,46830 Kč46,83 Kč
2500,37292 Kč93,23 Kč
5000,31874 Kč159,37 Kč
1 0000,27591 Kč275,91 Kč
5 0000,20817 Kč1 040,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17785 Kč1 778,50 Kč
20 0000,16314 Kč3 262,80 Kč
30 0000,15599 Kč4 679,70 Kč
50 0000,14824 Kč7 412,00 Kč
70 0000,14381 Kč10 066,70 Kč
100 0000,13961 Kč13 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč