
CRCW020149K9FKED | |
|---|---|
DigiKey Part Number | 541-49.9KAABTR-ND - Tape & Reel (TR) 541-49.9KAABCT-ND - Cut Tape (CT) 541-49.9KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020149K9FKED |
Description | RES SMD 49.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020149K9FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020149K9FNED | Vishay Dale | 33 272 | 541-49.9KABCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 250 | 1,15068 Kč | 287,67 Kč |
| 500 | 1,02554 Kč | 512,77 Kč |
| 1 000 | 0,92643 Kč | 926,43 Kč |
| 5 000 | 0,76794 Kč | 3 839,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69451 Kč | 6 945,10 Kč |
| 20 000 | 0,65917 Kč | 13 183,40 Kč |
| 30 000 | 0,64194 Kč | 19 258,20 Kč |
| 50 000 | 0,62326 Kč | 31 163,00 Kč |
| 70 000 | 0,61257 Kč | 42 879,90 Kč |
| 100 000 | 0,60245 Kč | 60 245,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

