
SCE5R5C334HT | |
|---|---|
DigiKey Part Number | 3239-SCE5R5C334HT-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5C334HT |
Description | CAP 0.33F -20% +80% 5.5V T/H,-40 |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 50 | 50,39520 Kč | 2 519,76 Kč |
| 200 | 49,34530 Kč | 9 869,06 Kč |
| 500 | 48,29540 Kč | 24 147,70 Kč |
| 1 000 | 47,24550 Kč | 47 245,50 Kč |
| 2 000 | 46,19560 Kč | 92 391,20 Kč |
| 5 000 | 44,09580 Kč | 220 479,00 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |










