
KATESTLEAD | |
---|---|
DigiKey Part Number | 2260-KATESTLEAD-ND |
Manufacturer | |
Manufacturer Product Number | KATESTLEAD |
Description | POWER SUPPLY TEST LEAD SET 5 AMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Supply Test Leads for use with Power Supply |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Test Leads | |
For Use With/Related Products | Power Supply | |
Specifications | 600V, 5A, Alligator Clips, Banana Plug Splice, Black and Red (1 Pair), 914.4mm Overall Length | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,19000 Kč | 110,19 Kč |
Unit Price without VAT: | 110,19000 Kč |
---|---|
Unit Price with VAT: | 133,32990 Kč |