Cable Assembly Banana Plug to Pin 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPPR

DigiKey Part Number
4375-CBPPR-ND
Manufacturer
Manufacturer Product Number
CBPPR
Description
CBL ASSY BANANA PLUG - PIN CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Banana Plug to Pin 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Banana Plug to Pin
Manufacturer
MED
Length
1.64' (500.0mm)
Series
Cable Type
Round
Packaging
Bag
Color
Red
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1440,33000 Kč440,33 Kč
10374,24700 Kč3 742,47 Kč
25350,81760 Kč8 770,44 Kč
50334,06980 Kč16 703,49 Kč
100318,13440 Kč31 813,44 Kč
250298,23460 Kč74 558,65 Kč
500284,01894 Kč142 009,47 Kč
Manufacturers Standard Package
Unit Price without VAT:440,33000 Kč
Unit Price with VAT:532,79930 Kč