Cable Assembly Banana Plug to Pin 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPPB

DigiKey Part Number
4375-CBPPB-ND
Manufacturer
Manufacturer Product Number
CBPPB
Description
CBL ASSY BANANA PLUG - PIN CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Banana Plug to Pin 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MED
Series
Packaging
Bag
Part Status
Active
Connector Type
Banana Plug to Pin
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1342,06000 Kč342,06 Kč
10290,65400 Kč2 906,54 Kč
25272,44480 Kč6 811,12 Kč
50259,44280 Kč12 972,14 Kč
100247,06460 Kč24 706,46 Kč
250231,60796 Kč57 901,99 Kč
500220,56636 Kč110 283,18 Kč
Manufacturers Standard Package
Unit Price without VAT:342,06000 Kč
Unit Price with VAT:413,89260 Kč