
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Banana Plug to Socket | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 290,65400 Kč | 2 906,54 Kč |
| 25 | 272,44480 Kč | 6 811,12 Kč |
| 50 | 259,44280 Kč | 12 972,14 Kč |
| 100 | 247,06460 Kč | 24 706,46 Kč |
| 250 | 231,60796 Kč | 57 901,99 Kč |
| 500 | 220,56636 Kč | 110 283,18 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |




