36.0" (914.40mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Who is Pomona Electronics?

EM1126-36-2#

DigiKey Part Number
501-2508-ND
Manufacturer
Manufacturer Product Number
EM1126-36-2#
Description
TEST LEAD BANANA TO PIN TIP 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multistacking Banana Plug, Front Stacking Pin Tip Plug
Configuration
Banana to Pin Tip
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VDC (3kV)
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
Manufacturers Standard Package
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč
Alternate Color
TEST LEAD BANANA TO PIN TIP 36"
In-Stock: 44
Unit Price: 268,56000 Kč
Alternate Length
TEST LEAD BANANA TO PIN TIP 18"
In-Stock: 0
Unit Price: 159,58000 Kč
TEST LEAD BANANA TO PIN TIP 12"
In-Stock: 24
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO PIN TIP 24"
In-Stock: 13
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO PIN TIP 48"
In-Stock: 8
Unit Price: 291,66000 Kč
TEST LEAD BANANA TO PIN TIP 60"
In-Stock: 54
Unit Price: 312,66000 Kč