


EM1126-36-0# | |
|---|---|
DigiKey Part Number | 501-2507-ND |
Manufacturer | |
Manufacturer Product Number | EM1126-36-0# |
Description | TEST LEAD BANANA TO PIN TIP 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multistacking Banana Plug, Front Stacking Pin Tip Plug | |
Configuration | Banana to Pin Tip | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VDC (3kV) | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |











