Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1126-18-2

DigiKey Part Number
1126-18-2-ND
Manufacturer
Manufacturer Product Number
1126-18-2
Description
TEST LEAD BANANA TO PIN TIP 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Multistacking Banana Plug, Front Stacking Pin Tip Plug
Configuration
Banana to Pin Tip
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VDC (3kV)
Ratings
-
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO PIN TIP 18"
In-Stock: 0
Unit Price: 159,58000 Kč
Alternate Length
TEST LEAD BANANA TO PIN TIP 36"
In-Stock: 48
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO PIN TIP 12"
In-Stock: 24
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO PIN TIP 24"
In-Stock: 36
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO PIN TIP 48"
In-Stock: 8
Unit Price: 291,66000 Kč
TEST LEAD BANANA TO PIN TIP 60"
In-Stock: 54
Unit Price: 312,66000 Kč