
KATESTLEAD10 | |
|---|---|
DigiKey Part Number | 2260-KATESTLEAD10-ND |
Manufacturer | |
Manufacturer Product Number | KATESTLEAD10 |
Description | POWER SUPPLY TEST LEAD SET 10 AM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Supply Test Leads for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Test Leads | |
For Use With/Related Products | - | |
Specifications | 914.4mm Length, Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,40000 Kč | 132,40 Kč |
| Unit Price without VAT: | 132,40000 Kč |
|---|---|
| Unit Price with VAT: | 160,20400 Kč |


