
681-36R/B | |
|---|---|
DigiKey Part Number | 461-1173-ND |
Manufacturer | |
Manufacturer Product Number | 681-36R/B |
Description | TEST LEAD BANANA TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking | Voltage - Rated 5000V (5kV) |
Configuration Banana to Alligator | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Alligator Clip, Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| 5 | 318,62400 Kč | 1 593,12 Kč |
| 10 | 312,32400 Kč | 3 123,24 Kč |
| 25 | 304,17720 Kč | 7 604,43 Kč |
| 50 | 298,15060 Kč | 14 907,53 Kč |
| 100 | 292,24600 Kč | 29 224,60 Kč |
| 250 | 284,61444 Kč | 71 153,61 Kč |
| 500 | 278,97396 Kč | 139 486,98 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |











