
AO8800 | |
|---|---|
DigiKey Part Number | 2260-AO8800-ND |
Manufacturer | |
Manufacturer Product Number | AO8800 |
Description | 8800 SELF CONTAINED DESOLDERING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Desoldering 150W 1 110V Internal Vacuum Pump |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering | |
Wattage | 150W | |
Voltage - Input | 110V | |
Plug Type | CEE 7/7 | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | - | |
Includes | Cord, Manual, Stand, Tip | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | 8800 | |
Supplied Tips/Nozzles | DT-1.2, DT-1.5, DT-1.8 | |
Workstand | 2668 | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Internal Vacuum Pump | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 130,73000 Kč | 4 130,73 Kč |
| 5 | 3 748,47800 Kč | 18 742,39 Kč |
| 10 | 3 595,02600 Kč | 35 950,26 Kč |
| 25 | 3 564,67080 Kč | 89 116,77 Kč |
| Unit Price without VAT: | 4 130,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 998,18330 Kč |










