Flux Remover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQIRM-1.0

DigiKey Part Number
315-CQIRM-1.0-ND
Manufacturer
Manufacturer Product Number
CQIRM-1.0
Description
FLUX REMOVER (FOAM FREE) IN 30ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux Remover
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Form
Bottle, 1 oz (28.35g)
Manufacturer
Chip Quik Inc.
Shelf Life
24 Months
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Part Status
Active
Base Product Number
Type
Flux Remover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,79000 Kč311,79 Kč
Manufacturers Standard Package
Unit Price without VAT:311,79000 Kč
Unit Price with VAT:377,26590 Kč