
AO701A++ | |
|---|---|
DigiKey Part Number | 2260-AO701A++-ND |
Manufacturer | |
Manufacturer Product Number | AO701A++ |
Description | 701A++ ALL DIGITAL DUAL FUNCTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Soldering 70W 2 110V Ceramic Heater |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Soldering | |
Wattage | 70W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Cord, Maintenance Kit | |
Base Unit | 701A++ | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | 2663 | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Ceramic Heater | |
Tip Cleaner | Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 584,21000 Kč | 5 584,21 Kč |
| 5 | 5 067,49000 Kč | 25 337,45 Kč |
| 10 | 4 989,12500 Kč | 49 891,25 Kč |
| Unit Price without VAT: | 5 584,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 756,89410 Kč |









