Desoldering 60W 1 110VAC ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO952

DigiKey Part Number
2260-AO952-ND
Manufacturer
Manufacturer Product Number
AO952
Description
MICRO TWEEZERS WORKSTATION
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Desoldering 60W 1 110VAC ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Box
Part Status
Active
Type
Desoldering
Wattage
60W
Voltage - Input
110VAC
Plug Type
-
Voltage - Output
24V
Number of Channels
1
Control/Display Type
Digital
Includes
Cord, Manual, Stand, Tip
Base Unit
-
Supplied Iron, Tweezer, Handle
AO9311
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
392°F ~ 896°F (200°C ~ 480°C)
Features
ESD Safe
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 884,29000 Kč2 884,29 Kč
52 617,40000 Kč13 087,00 Kč
102 510,22700 Kč25 102,27 Kč
252 388,26200 Kč59 706,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 884,29000 Kč
Unit Price with VAT:3 489,99090 Kč