
PL-124P | |
|---|---|
DigiKey Part Number | 6134-PL-124P-ND |
Manufacturer | |
Manufacturer Product Number | PL-124P |
Description | Splice Tape 24MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 0.94" (24.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.94" (24.00mm) | |
Color | Black | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 748,08000 Kč | 1 748,08 Kč |
| 10 | 1 553,85200 Kč | 15 538,52 Kč |
| 20 | 1 359,62050 Kč | 27 192,41 Kč |
| Unit Price without VAT: | 1 748,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 115,17680 Kč |











