New at DigiKey
80584
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80584

DigiKey Part Number
6009-80584TB-ND
Manufacturer
Manufacturer Product Number
80584
Description
PA6 CF15 1.75MM BLACK 0.75KG
Customer Reference
Detailed Description
3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
PA (Polyamide)
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
Carbon Fiber Fill
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 111,95000 Kč2 111,95 Kč
102 006,38100 Kč20 063,81 Kč
501 795,19040 Kč89 759,52 Kč
1001 583,99150 Kč158 399,15 Kč
4001 478,39203 Kč591 356,81 Kč
Unit Price without VAT:2 111,95000 Kč
Unit Price with VAT:2 555,45950 Kč