19405160522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19405160522
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19405160522

DigiKey Part Number
1195-19405160522-ND
Manufacturer
Manufacturer Product Number
19405160522
Description
16B HPR COMPACT HOOD, HC (WIDE),
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 16HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19405160522 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16HPR
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 577,57000 Kč2 577,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 577,57000 Kč
Unit Price with VAT:3 118,85970 Kč